
RNCP0603FTD100R | |
|---|---|
DigiKey Part Number | RNCP0603FTD100RTR-ND - Tape & Reel (TR) RNCP0603FTD100RCT-ND - Cut Tape (CT) RNCP0603FTD100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD100R |
Description | RES 100 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD100R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,25200 Kč | 2,52 Kč |
| 25 | 0,23520 Kč | 5,88 Kč |
| 50 | 0,22260 Kč | 11,13 Kč |
| 100 | 0,21210 Kč | 21,21 Kč |
| 250 | 0,19572 Kč | 48,93 Kč |
| 500 | 0,18478 Kč | 92,39 Kč |
| 1 000 | 0,17470 Kč | 174,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15400 Kč | 770,00 Kč |
| 10 000 | 0,14640 Kč | 1 464,00 Kč |
| 15 000 | 0,14231 Kč | 2 134,65 Kč |
| 25 000 | 0,13752 Kč | 3 438,00 Kč |
| 35 000 | 0,13457 Kč | 4 709,95 Kč |
| 50 000 | 0,13164 Kč | 6 582,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

