


RNCL1206FT10R0 | |
|---|---|
DigiKey Part Number | 738-RNCL1206FT10R0TR-ND - Tape & Reel (TR) 738-RNCL1206FT10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNCL1206FT10R0 |
Description | RES, CS, 1206, 10 OHM, 1%, 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCL1206FT10R0 Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFCR1206F10R0QHR | C&B/RESI | 719 | 4506-MFCR1206F10R0QHRCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,48980 Kč | 174,49 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 250 | 3,06572 Kč | 766,43 Kč |
| 500 | 2,90654 Kč | 1 453,27 Kč |
| 1 000 | 2,76208 Kč | 2 762,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,48125 Kč | 12 406,25 Kč |
| 10 000 | 2,38201 Kč | 23 820,10 Kč |
| 15 000 | 2,32950 Kč | 34 942,50 Kč |
| 25 000 | 2,26876 Kč | 56 719,00 Kč |
| 35 000 | 2,23186 Kč | 78 115,10 Kč |
| 50 000 | 2,19529 Kč | 109 764,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

