
RNCF1206TKY10K0 | |
|---|---|
DigiKey Part Number | RNCF1206TKY10K0TR-ND - Tape & Reel (TR) RNCF1206TKY10K0CT-ND - Cut Tape (CT) RNCF1206TKY10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY10K0 |
Description | RES SMD 10K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 25 | 28,02800 Kč | 700,70 Kč |
| 50 | 26,52460 Kč | 1 326,23 Kč |
| 100 | 25,14720 Kč | 2 514,72 Kč |
| 250 | 23,52448 Kč | 5 881,12 Kč |
| 500 | 22,44056 Kč | 11 220,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,47381 Kč | 21 473,81 Kč |
| 2 000 | 20,61741 Kč | 41 234,82 Kč |
| 3 000 | 20,16417 Kč | 60 492,51 Kč |
| 5 000 | 19,64006 Kč | 98 200,30 Kč |
| 7 000 | 19,32164 Kč | 135 251,48 Kč |
| 10 000 | 19,00609 Kč | 190 060,90 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

