RNCF0805TKY4K99 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 54,59000 Kč
Datasheet
4.99 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TKY4K99

DigiKey Part Number
738-RNCF0805TKY4K99TR-ND - Tape & Reel (TR)
738-RNCF0805TKY4K99CT-ND - Cut Tape (CT)
738-RNCF0805TKY4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805TKY4K99
Description
RES 4.99K OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TKY4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKW4K99Stackpole Electronics Inc0738-RNCF0805TKW4K99CT-ND54,59000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,89581 Kč19 895,81 Kč
2 00019,09663 Kč38 193,26 Kč
3 00018,67359 Kč56 020,77 Kč
5 00018,18410 Kč90 920,50 Kč
7 00017,88676 Kč125 207,32 Kč
10 00017,59208 Kč175 920,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,01100 Kč280,11 Kč
2525,99560 Kč649,89 Kč
5024,60120 Kč1 230,06 Kč
10023,31830 Kč2 331,83 Kč
25021,80768 Kč5 451,92 Kč
50020,79726 Kč10 398,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1027,78000 Kč277,80 Kč
2524,69360 Kč617,34 Kč
5024,03020 Kč1 201,51 Kč
10023,31830 Kč2 331,83 Kč
25021,80768 Kč5 451,92 Kč
50020,79726 Kč10 398,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč