49.9 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TKW49R9

DigiKey Part Number
738-RNCF0805TKW49R9TR-ND - Tape & Reel (TR)
738-RNCF0805TKW49R9CT-ND - Cut Tape (CT)
738-RNCF0805TKW49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805TKW49R9
Description
RES SMD 49.9 OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TKW49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,92000 Kč50,92 Kč
1042,13100 Kč421,31 Kč
2539,11680 Kč977,92 Kč
5037,05120 Kč1 852,56 Kč
10035,16430 Kč3 516,43 Kč
25032,95060 Kč8 237,65 Kč
50031,47808 Kč15 739,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,28106 Kč32 281,06 Kč
2 00031,04322 Kč62 086,44 Kč
3 00030,38929 Kč91 167,87 Kč
5 00029,63414 Kč148 170,70 Kč
7 00029,17588 Kč204 231,16 Kč
Manufacturers Standard Package
Unit Price without VAT:50,92000 Kč
Unit Price with VAT:61,61320 Kč