
RNCF0805TKT470R | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKT470RTR-ND - Tape & Reel (TR) 738-RNCF0805TKT470RCT-ND - Cut Tape (CT) 738-RNCF0805TKT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKT470R |
Description | RES SMD 470 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 18,08000 Kč | 180,80 Kč |
| 25 | 16,76960 Kč | 419,24 Kč |
| 50 | 15,85420 Kč | 792,71 Kč |
| 100 | 15,01780 Kč | 1 501,78 Kč |
| 250 | 14,02324 Kč | 3 505,81 Kč |
| 500 | 13,35620 Kč | 6 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,65248 Kč | 13 652,48 Kč |
| 2 000 | 13,08469 Kč | 26 169,38 Kč |
| 3 000 | 12,78355 Kč | 38 350,65 Kč |
| 5 000 | 12,43458 Kč | 62 172,90 Kč |
| 7 000 | 12,22237 Kč | 85 556,59 Kč |
| 10 000 | 12,01180 Kč | 120 118,00 Kč |
| 12 000 | 11,90968 Kč | 142 916,16 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |

