
RNCF0805TKT20K0 | |
|---|---|
DigiKey Part Number | RNCF0805TKT20K0TR-ND - Tape & Reel (TR) RNCF0805TKT20K0CT-ND - Cut Tape (CT) RNCF0805TKT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKT20K0 |
Description | RES SMD 20K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKT20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,76440 Kč | 444,11 Kč |
| 50 | 16,80260 Kč | 840,13 Kč |
| 100 | 15,91440 Kč | 1 591,44 Kč |
| 250 | 14,85988 Kč | 3 714,97 Kč |
| 500 | 14,15350 Kč | 7 076,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,52082 Kč | 13 520,82 Kč |
| 2 000 | 12,95860 Kč | 25 917,20 Kč |
| 3 000 | 12,66025 Kč | 37 980,75 Kč |
| 5 000 | 12,31474 Kč | 61 573,70 Kč |
| 7 000 | 12,10460 Kč | 84 732,20 Kč |
| 10 000 | 11,89604 Kč | 118 960,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

