
RNCF0805DTE47K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE47K0TR-ND - Tape & Reel (TR) 738-RNCF0805DTE47K0CT-ND - Cut Tape (CT) 738-RNCF0805DTE47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE47K0 |
Description | RES SMD 47K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,55400 Kč | 5,54 Kč |
| 25 | 0,51720 Kč | 12,93 Kč |
| 50 | 0,49280 Kč | 24,64 Kč |
| 100 | 0,46400 Kč | 46,40 Kč |
| 250 | 0,43036 Kč | 107,59 Kč |
| 500 | 0,40694 Kč | 203,47 Kč |
| 1 000 | 0,38476 Kč | 384,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36472 Kč | 1 823,60 Kč |
| 10 000 | 0,34766 Kč | 3 476,60 Kč |
| 15 000 | 0,33855 Kč | 5 078,25 Kč |
| 25 000 | 0,32791 Kč | 8 197,75 Kč |
| 35 000 | 0,32141 Kč | 11 249,35 Kč |
| 50 000 | 0,31493 Kč | 15 746,50 Kč |
| 60 000 | 0,31178 Kč | 18 706,80 Kč |
| 120 000 | 0,30073 Kč | 36 087,60 Kč |
| 125 000 | 0,30013 Kč | 37 516,25 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

