
RNCF0805DTE14K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE14K0TR-ND - Tape & Reel (TR) 738-RNCF0805DTE14K0CT-ND - Cut Tape (CT) 738-RNCF0805DTE14K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE14K0 |
Description | RES SMD 14K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE14K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR1220P-1402-D-M | Susumu | 21 129 | RR12P14.0KDCT-ND | 2,10000 Kč | Direct |
| ERA-6AEB1402V | Panasonic Industry | 31 007 | P14KDACT-ND | 2,10000 Kč | Upgrade |
| RN73C2A14KBTDF | TE Connectivity Passive Product | 248 | A103313CT-ND | 15,96000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,52920 Kč | 26,46 Kč |
| 100 | 0,49770 Kč | 49,77 Kč |
| 250 | 0,46196 Kč | 115,49 Kč |
| 500 | 0,43676 Kč | 218,38 Kč |
| 1 000 | 0,41324 Kč | 413,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36604 Kč | 1 830,20 Kč |
| 10 000 | 0,34892 Kč | 3 489,20 Kč |
| 15 000 | 0,33976 Kč | 5 096,40 Kč |
| 25 000 | 0,32910 Kč | 8 227,50 Kč |
| 35 000 | 0,32257 Kč | 11 289,95 Kč |
| 50 000 | 0,31607 Kč | 15 803,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

