12.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE12K1

DigiKey Part Number
738-RNCF0805DTE12K1TR-ND - Tape & Reel (TR)
738-RNCF0805DTE12K1CT-ND - Cut Tape (CT)
738-RNCF0805DTE12K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE12K1
Description
RES SMD 12.1K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE12K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR1220P-1212-D-MSusumu5 463RR12P12.1KDCT-ND2,10000 KčDirect
ERA-6AEB1212VPanasonic Industry24 585P12.1KDACT-ND2,10000 KčUpgrade
RG2012P-1212-B-T5Susumu9 970RG20P12.1KBCT-ND2,52000 KčUpgrade
RT0805BRD0712K1LYAGEO1 818YAG1774CT-ND2,10000 KčUpgrade
RT0805DRD0712K1LYAGEO1 541311-2703-1-ND2,10000 KčUpgrade
In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,55440 Kč13,86 Kč
500,52920 Kč26,46 Kč
1000,49770 Kč49,77 Kč
2500,46196 Kč115,49 Kč
5000,43676 Kč218,38 Kč
1 0000,41324 Kč413,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36604 Kč1 830,20 Kč
10 0000,34892 Kč3 489,20 Kč
15 0000,33976 Kč5 096,40 Kč
25 0000,32910 Kč8 227,50 Kč
35 0000,32257 Kč11 289,95 Kč
50 0000,31607 Kč15 803,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč