Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0805BTE6K98 | |
|---|---|
DigiKey Part Number | RNCF0805BTE6K98-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE6K98 |
Description | RES SMD 6.98K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE6K98 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE6K98 | Stackpole Electronics Inc | 0 | RNCF0805BKE6K98-ND | 1,88146 Kč | Parametric Equivalent |
| ERA-6AEB6981V | Panasonic Industry | 3 096 | P6.98KDACT-ND | 2,10000 Kč | Direct |
| AT0805BRD076K98L | YAGEO | 0 | AT0805BRD076K98L-ND | 3,92045 Kč | Upgrade |
| PAT0805E6981BST1 | Vishay Dale Thin Film | 0 | PAT0805E6981BST1-ND | 10,57921 Kč | Upgrade |
| TNPW08056K98BEEA | Vishay Dale | 0 | TNPW08056K98BEEA-ND | 4,07218 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38948 Kč | 6 947,40 Kč |
| Unit Price without VAT: | 1,38948 Kč |
|---|---|
| Unit Price with VAT: | 1,68127 Kč |









