2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE2K00

DigiKey Part Number
738-RNCF0805BTE2K00TR-ND - Tape & Reel (TR)
738-RNCF0805BTE2K00CT-ND - Cut Tape (CT)
738-RNCF0805BTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE2K00
Description
RES SMD 2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,20500 Kč22,05 Kč
252,04960 Kč51,24 Kč
501,93600 Kč96,80 Kč
1001,82890 Kč182,89 Kč
2501,69748 Kč424,37 Kč
5001,60760 Kč803,80 Kč
1 0001,52508 Kč1 525,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36348 Kč6 817,40 Kč
10 0001,30599 Kč13 059,90 Kč
15 0001,27545 Kč19 131,75 Kč
25 0001,24004 Kč31 001,00 Kč
35 0001,21850 Kč42 647,50 Kč
50 0001,19711 Kč59 855,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč