
RNCF0805BTE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE2K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTE2K00CT-ND - Cut Tape (CT) 738-RNCF0805BTE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE2K00 |
Description | RES SMD 2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,69748 Kč | 424,37 Kč |
| 500 | 1,60760 Kč | 803,80 Kč |
| 1 000 | 1,52508 Kč | 1 525,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36348 Kč | 6 817,40 Kč |
| 10 000 | 1,30599 Kč | 13 059,90 Kč |
| 15 000 | 1,27545 Kč | 19 131,75 Kč |
| 25 000 | 1,24004 Kč | 31 001,00 Kč |
| 35 000 | 1,21850 Kč | 42 647,50 Kč |
| 50 000 | 1,19711 Kč | 59 855,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

