
RNCF0805BTE220R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE220RTR-ND - Tape & Reel (TR) 738-RNCF0805BTE220RCT-ND - Cut Tape (CT) 738-RNCF0805BTE220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE220R |
Description | RES SMD 220 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE220R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B220RE1 | TE Connectivity Passive Product | 764 | A103177CT-ND | 6,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 2,07720 Kč | 51,93 Kč |
| 50 | 1,96040 Kč | 98,02 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 250 | 1,71848 Kč | 429,62 Kč |
| 500 | 1,62714 Kč | 813,57 Kč |
| 1 000 | 1,54372 Kč | 1 543,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38005 Kč | 6 900,25 Kč |
| 10 000 | 1,32182 Kč | 13 218,20 Kč |
| 15 000 | 1,29091 Kč | 19 363,65 Kč |
| 25 000 | 1,25508 Kč | 31 377,00 Kč |
| 35 000 | 1,23328 Kč | 43 164,80 Kč |
| 50 000 | 1,21163 Kč | 60 581,50 Kč |
| 60 000 | 1,20113 Kč | 72 067,80 Kč |
| 120 000 | 1,16446 Kč | 139 735,20 Kč |
| 125 000 | 1,16246 Kč | 145 307,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

