100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE100R

DigiKey Part Number
RNCF0805BTE100RTR-ND - Tape & Reel (TR)
RNCF0805BTE100RCT-ND - Cut Tape (CT)
RNCF0805BTE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE100R
Description
RES SMD 100 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,19000 Kč21,90 Kč
252,03560 Kč50,89 Kč
501,92280 Kč96,14 Kč
1001,81650 Kč181,65 Kč
2501,68596 Kč421,49 Kč
5001,59670 Kč798,35 Kč
1 0001,51473 Kč1 514,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35423 Kč6 771,15 Kč
10 0001,29713 Kč12 971,30 Kč
15 0001,26679 Kč19 001,85 Kč
25 0001,23163 Kč30 790,75 Kč
35 0001,21023 Kč42 358,05 Kč
50 0001,18899 Kč59 449,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč