
RNCF0805BTE100K | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE100KTR-ND - Tape & Reel (TR) 738-RNCF0805BTE100KCT-ND - Cut Tape (CT) 738-RNCF0805BTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE100K |
Description | RES SMD 100K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 25 | 1,95360 Kč | 48,84 Kč |
| 50 | 1,84820 Kč | 92,41 Kč |
| 100 | 1,74720 Kč | 174,72 Kč |
| 250 | 1,62084 Kč | 405,21 Kč |
| 500 | 1,53496 Kč | 767,48 Kč |
| 1 000 | 1,45603 Kč | 1 456,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39292 Kč | 6 964,60 Kč |
| 10 000 | 1,33415 Kč | 13 341,50 Kč |
| 15 000 | 1,30295 Kč | 19 544,25 Kč |
| 25 000 | 1,26679 Kč | 31 669,75 Kč |
| 35 000 | 1,24478 Kč | 43 567,30 Kč |
| 50 000 | 1,22293 Kč | 61 146,50 Kč |
| 60 000 | 1,21234 Kč | 72 740,40 Kč |
| 120 000 | 1,17532 Kč | 141 038,40 Kč |
| 125 000 | 1,17330 Kč | 146 662,50 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

