RNCF0805BKT6K04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 7,68749 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 14,15097 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,90186 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 12,79643 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,68885 Kč
Datasheet
6.04 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT6K04

DigiKey Part Number
RNCF0805BKT6K04-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT6K04
Description
RES SMD 6.04K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT6K04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKY6K04Stackpole Electronics Inc0RNCF0805BKY6K04-ND7,68749 KčParametric Equivalent
MCU08050F6041BP100Vishay0MCU08050F6041BP100-ND14,15097 KčUpgrade
RG2012N-6041-B-T5Susumu0RG2012N-6041-B-T5-ND4,80804 KčUpgrade
RG2012N-6041-W-T1Susumu0RG2012N-6041-W-T1-ND6,28638 KčUpgrade
RG2012V-6041-B-T5Susumu0RG2012V-6041-B-T5-ND17,14445 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,96018 Kč19 800,90 Kč
Unit Price without VAT:3,96018 Kč
Unit Price with VAT:4,79182 Kč