2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE2K00

DigiKey Part Number
738-RNCF0805BKE2K00TR-ND - Tape & Reel (TR)
738-RNCF0805BKE2K00CT-ND - Cut Tape (CT)
738-RNCF0805BKE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE2K00
Description
RES SMD 2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,76320 Kč69,08 Kč
502,61220 Kč130,61 Kč
1002,46520 Kč246,52 Kč
2502,29048 Kč572,62 Kč
5002,16994 Kč1 084,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,06032 Kč2 060,32 Kč
2 0001,96132 Kč3 922,64 Kč
3 0001,90823 Kč5 724,69 Kč
5 0001,84627 Kč9 231,35 Kč
7 0001,80832 Kč12 658,24 Kč
10 0001,77043 Kč17 704,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč