14 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE14K0

DigiKey Part Number
738-RNCF0805BKE14K0TR-ND - Tape & Reel (TR)
738-RNCF0805BKE14K0CT-ND - Cut Tape (CT)
738-RNCF0805BKE14K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE14K0
Description
RES SMD 14K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE14K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB1402VPanasonic Industry31 007P14KDACT-ND2,10000 KčDirect
RG2012P-1402-B-T5Susumu3 644408-RG2012P-1402-B-T5CT-ND2,52000 KčUpgrade
RN73C2A14KBTDFTE Connectivity Passive Product248A103313CT-ND15,96000 KčUpgrade
RT0805BRD0714KLYAGEO47YAG1783CT-ND2,10000 KčUpgrade
TNPW080514K0BEEAVishay Dale3 355541-TNPW080514K0BEEACT-ND8,61000 KčUpgrade
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,76320 Kč69,08 Kč
502,61220 Kč130,61 Kč
1002,46520 Kč246,52 Kč
2502,29048 Kč572,62 Kč
5002,16994 Kč1 084,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,06032 Kč2 060,32 Kč
2 0001,96132 Kč3 922,64 Kč
3 0001,90823 Kč5 724,69 Kč
5 0001,84627 Kč9 231,35 Kč
7 0001,80832 Kč12 658,24 Kč
10 0001,77043 Kč17 704,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč