Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

RNCF0805ATT20K0 | |
|---|---|
DigiKey Part Number | RNCF0805ATT20K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805ATT20K0 |
Description | RES SMD 20K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805ATT20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805AKT20K0 | Stackpole Electronics Inc | 0 | RNCF0805AKT20K0-ND | 8,47710 Kč | Parametric Equivalent |
| RNCF0805TKW20K0 | Stackpole Electronics Inc | 0 | 738-RNCF0805TKW20K0TR-ND | 33,01453 Kč | Parametric Equivalent |
| RNCF0805TKY20K0 | Stackpole Electronics Inc | 0 | RNCF0805TKY20K0-ND | 20,27483 Kč | Parametric Equivalent |
| RNCF0805TTT20K0 | Stackpole Electronics Inc | 0 | RNCF0805TTT20K0-ND | 12,54933 Kč | Parametric Equivalent |
| RNCF0805TTY20K0 | Stackpole Electronics Inc | 0 | RNCF0805TTY20K0-ND | 18,53057 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,68749 Kč | 38 437,45 Kč |
| Unit Price without VAT: | 7,68749 Kč |
|---|---|
| Unit Price with VAT: | 9,30186 Kč |





