
RNCF0603TKY100R | |
|---|---|
DigiKey Part Number | RNCF0603TKY100RTR-ND - Tape & Reel (TR) RNCF0603TKY100RCT-ND - Cut Tape (CT) RNCF0603TKY100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY100R |
Description | RES SMD 100 OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 25 | 25,99560 Kč | 649,89 Kč |
| 50 | 24,60120 Kč | 1 230,06 Kč |
| 100 | 23,31830 Kč | 2 331,83 Kč |
| 250 | 21,80768 Kč | 5 451,92 Kč |
| 500 | 20,79726 Kč | 10 398,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,89581 Kč | 19 895,81 Kč |
| 2 000 | 19,09663 Kč | 38 193,26 Kč |
| 3 000 | 18,67359 Kč | 56 020,77 Kč |
| 5 000 | 18,18410 Kč | 90 920,50 Kč |
| 7 000 | 17,88676 Kč | 125 207,32 Kč |
| 10 000 | 17,59208 Kč | 175 920,80 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

