0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603TKW499R

DigiKey Part Number
738-RNCF0603TKW499RTR-ND - Tape & Reel (TR)
738-RNCF0603TKW499RCT-ND - Cut Tape (CT)
738-RNCF0603TKW499RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603TKW499R
Description
RES SMD 499 OHM 0.01% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603TKW499R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,60000 Kč51,60 Kč
1041,94500 Kč419,45 Kč
2539,63960 Kč990,99 Kč
5037,54660 Kč1 877,33 Kč
10035,42850 Kč3 542,85 Kč
25033,39112 Kč8 347,78 Kč
50031,89892 Kč15 949,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,71265 Kč32 712,65 Kč
2 00030,14790 Kč60 295,80 Kč
3 00030,03866 Kč90 115,98 Kč
5 00029,92943 Kč149 647,15 Kč
7 00029,33022 Kč205 311,54 Kč
Manufacturers Standard Package
Unit Price without VAT:51,60000 Kč
Unit Price with VAT:62,43600 Kč