
RNCF0603TKW1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKW1K00TR-ND - Tape & Reel (TR) 738-RNCF0603TKW1K00CT-ND - Cut Tape (CT) 738-RNCF0603TKW1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKW1K00 |
Description | RES SMD 1K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKW1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,92000 Kč | 50,92 Kč |
| 10 | 42,29500 Kč | 422,95 Kč |
| 25 | 39,01800 Kč | 975,45 Kč |
| 50 | 37,05120 Kč | 1 852,56 Kč |
| 100 | 35,16430 Kč | 3 516,43 Kč |
| 250 | 32,95060 Kč | 8 237,65 Kč |
| 500 | 31,47808 Kč | 15 739,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,28106 Kč | 32 281,06 Kč |
| 2 000 | 31,04322 Kč | 62 086,44 Kč |
| 3 000 | 30,38929 Kč | 91 167,87 Kč |
| 5 000 | 29,63414 Kč | 148 170,70 Kč |
| 7 000 | 29,17588 Kč | 204 231,16 Kč |
| Unit Price without VAT: | 50,92000 Kč |
|---|---|
| Unit Price with VAT: | 61,61320 Kč |

