
RNCF0603TKW10K0 | |
|---|---|
DigiKey Part Number | RNCF0603TKW10K0TR-ND - Tape & Reel (TR) RNCF0603TKW10K0CT-ND - Cut Tape (CT) RNCF0603TKW10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKW10K0 |
Description | RES SMD 10K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKW10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 25 | 42,00440 Kč | 1 050,11 Kč |
| 50 | 39,78700 Kč | 1 989,35 Kč |
| 100 | 37,76280 Kč | 3 776,28 Kč |
| 250 | 35,38416 Kč | 8 846,04 Kč |
| 500 | 33,80342 Kč | 16 901,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,39739 Kč | 32 397,39 Kč |
| 2 000 | 31,15516 Kč | 62 310,32 Kč |
| 3 000 | 30,49876 Kč | 91 496,28 Kč |
| 5 000 | 29,74094 Kč | 148 704,70 Kč |
| 7 000 | 29,28108 Kč | 204 967,56 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

