
RNCF0603DTE499K | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE499KTR-ND - Tape & Reel (TR) 738-RNCF0603DTE499KCT-ND - Cut Tape (CT) 738-RNCF0603DTE499KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE499K |
Description | RES SMD 499K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE499K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,60500 Kč | 6,05 Kč |
| 25 | 0,55040 Kč | 13,76 Kč |
| 50 | 0,52560 Kč | 26,28 Kč |
| 100 | 0,49430 Kč | 49,43 Kč |
| 250 | 0,45884 Kč | 114,71 Kč |
| 500 | 0,43380 Kč | 216,90 Kč |
| 1 000 | 0,41044 Kč | 410,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36355 Kč | 1 817,75 Kč |
| 10 000 | 0,34656 Kč | 3 465,60 Kč |
| 15 000 | 0,33746 Kč | 5 061,90 Kč |
| 25 000 | 0,32686 Kč | 8 171,50 Kč |
| 35 000 | 0,32038 Kč | 11 213,30 Kč |
| 50 000 | 0,31393 Kč | 15 696,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

