
RNCF0603DTE11K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE11K0TR-ND - Tape & Reel (TR) 738-RNCF0603DTE11K0CT-ND - Cut Tape (CT) 738-RNCF0603DTE11K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE11K0 |
Description | RES SMD 11K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE11K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,52920 Kč | 26,46 Kč |
| 100 | 0,49770 Kč | 49,77 Kč |
| 250 | 0,46196 Kč | 115,49 Kč |
| 500 | 0,43676 Kč | 218,38 Kč |
| 1 000 | 0,41324 Kč | 413,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36604 Kč | 1 830,20 Kč |
| 10 000 | 0,34892 Kč | 3 489,20 Kč |
| 15 000 | 0,33976 Kč | 5 096,40 Kč |
| 25 000 | 0,32910 Kč | 8 227,50 Kč |
| 35 000 | 0,32257 Kč | 11 289,95 Kč |
| 50 000 | 0,31607 Kč | 15 803,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

