
RNCF0603DTE110K | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE110KTR-ND - Tape & Reel (TR) 738-RNCF0603DTE110KCT-ND - Cut Tape (CT) 738-RNCF0603DTE110KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE110K |
Description | RES SMD 110K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE110K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE110K | Stackpole Electronics Inc | 2 200 | 738-RNCF0603BTE110KCT-ND | 2,10000 Kč | Parametric Equivalent |
| RR0816P-114-D | Susumu | 15 400 | RR08P110KDCT-ND | 2,10000 Kč | Direct |
| CPF0603B110KE1 | TE Connectivity Passive Product | 1 416 | A103031CT-ND | 5,04000 Kč | Upgrade |
| ERA-3AEB114V | Panasonic Industry | 8 745 | P110KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608P-114-B-T5 | Susumu | 9 147 | RG16P110KBCT-ND | 2,31000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 250 | 0,47120 Kč | 117,80 Kč |
| 500 | 0,44516 Kč | 222,58 Kč |
| 1 000 | 0,42101 Kč | 421,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37301 Kč | 1 865,05 Kč |
| 10 000 | 0,35556 Kč | 3 555,60 Kč |
| 15 000 | 0,34624 Kč | 5 193,60 Kč |
| 25 000 | 0,33536 Kč | 8 384,00 Kč |
| 35 000 | 0,32871 Kč | 11 504,85 Kč |
| 50 000 | 0,32209 Kč | 16 104,50 Kč |
| 60 000 | 0,31887 Kč | 19 132,20 Kč |
| 120 000 | 0,30757 Kč | 36 908,40 Kč |
| 125 000 | 0,30695 Kč | 38 368,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

