105 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE105K

DigiKey Part Number
738-RNCF0603DTE105KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE105KCT-ND - Cut Tape (CT)
738-RNCF0603DTE105KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE105K
Description
RES SMD 105K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE105K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE105KStackpole Electronics Inc324738-RNCF0603BTE105KCT-ND2,10000 KčParametric Equivalent
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,60900 Kč6,09 Kč
250,57120 Kč14,28 Kč
500,53760 Kč26,88 Kč
1000,50820 Kč50,82 Kč
2500,47120 Kč117,80 Kč
5000,44516 Kč222,58 Kč
1 0000,42101 Kč421,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37301 Kč1 865,05 Kč
10 0000,35556 Kč3 555,60 Kč
15 0000,34624 Kč5 193,60 Kč
25 0000,33536 Kč8 384,00 Kč
35 0000,32871 Kč11 504,85 Kč
50 0000,32209 Kč16 104,50 Kč
60 0000,31887 Kč19 132,20 Kč
120 0000,30757 Kč36 908,40 Kč
125 0000,30695 Kč38 368,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč