RNCF0603DTC1K07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,97313 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,05700 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58211 Kč
Datasheet
1.07 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC1K07

DigiKey Part Number
RNCF0603DTC1K07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC1K07
Description
RES SMD 1.07K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC1K07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE1K07Stackpole Electronics Inc0RNCF0603BKE1K07-ND1,35643 KčParametric Equivalent
RNCF0603BTC1K07Stackpole Electronics Inc0RNCF0603BTC1K07-ND0,97313 KčParametric Equivalent
RNCF0603BTE1K07Stackpole Electronics Inc0RNCF0603BTE1K07-ND1,05700 KčParametric Equivalent
RNCF0603DKE1K07Stackpole Electronics Inc0RNCF0603DKE1K07-ND0,58211 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,37301 Kč1 865,05 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37301 Kč
Unit Price with VAT:0,45134 Kč