
RNCF0603BTE330K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE330KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE330KCT-ND - Cut Tape (CT) 738-RNCF0603BTE330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE330K |
Description | RES SMD 330K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE330K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 50 | 1,50760 Kč | 75,38 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 250 | 1,32036 Kč | 330,09 Kč |
| 500 | 1,24980 Kč | 624,90 Kč |
| 1 000 | 1,18471 Kč | 1 184,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05700 Kč | 5 285,00 Kč |
| 10 000 | 1,01137 Kč | 10 113,70 Kč |
| 15 000 | 0,98712 Kč | 14 806,80 Kč |
| 25 000 | 0,95895 Kč | 23 973,75 Kč |
| 35 000 | 0,94180 Kč | 32 963,00 Kč |
| 50 000 | 0,92476 Kč | 46 238,00 Kč |
| 60 000 | 0,91649 Kč | 54 989,40 Kč |
| 120 000 | 0,88760 Kč | 106 512,00 Kč |
| 125 000 | 0,88602 Kč | 110 752,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

