
RNCF0603BTE150K | |
|---|---|
DigiKey Part Number | RNCF0603BTE150KTR-ND - Tape & Reel (TR) RNCF0603BTE150KCT-ND - Cut Tape (CT) RNCF0603BTE150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE150K |
Description | RES SMD 150K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99461 Kč | 4 973,05 Kč |
| 10 000 | 0,90620 Kč | 9 062,00 Kč |
| 15 000 | 0,88980 Kč | 13 347,00 Kč |
| 25 000 | 0,88821 Kč | 22 205,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 25 | 1,33040 Kč | 33,26 Kč |
| 50 | 1,23780 Kč | 61,89 Kč |
| 100 | 1,17040 Kč | 117,04 Kč |
| 250 | 1,10976 Kč | 277,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,39400 Kč | 13,94 Kč |
| 25 | 1,31480 Kč | 32,87 Kč |
| 50 | 1,22340 Kč | 61,17 Kč |
| 100 | 1,15680 Kč | 115,68 Kč |
| 250 | 1,09688 Kč | 274,22 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

