12.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE12K1

DigiKey Part Number
738-RNCF0603BTE12K1TR-ND - Tape & Reel (TR)
738-RNCF0603BTE12K1CT-ND - Cut Tape (CT)
738-RNCF0603BTE12K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE12K1
Description
RES SMD 12.1K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE12K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B12K1E1TE Connectivity Passive Product4351712-CPF0603B12K1E1CT-ND5,88000 KčDirect
ERA-3AEB1212VPanasonic Industry30 696P12.1KDBCT-ND2,10000 KčDirect
MCT06030D1212BP500Vishay3 976749-MCT06030D1212BP500CT-ND2,31000 KčUpgrade
RG1608P-1212-B-T5Susumu139 893RG16P12.1KBCT-ND2,31000 KčUpgrade
RT0603BRD0712K1LYAGEO2 485YAG1517CT-ND2,10000 KčUpgrade
In-Stock: 4 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,56240 Kč39,06 Kč
501,47820 Kč73,91 Kč
1001,39640 Kč139,64 Kč
2501,29600 Kč324,00 Kč
5001,22628 Kč613,14 Kč
1 0001,16266 Kč1 162,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,03726 Kč5 186,30 Kč
10 0000,99247 Kč9 924,70 Kč
15 0000,96865 Kč14 529,75 Kč
25 0000,94103 Kč23 525,75 Kč
35 0000,92420 Kč32 347,00 Kč
50 0000,90748 Kč45 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč