115 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE115K

DigiKey Part Number
738-RNCF0603BTE115KTR-ND - Tape & Reel (TR)
738-RNCF0603BTE115KCT-ND - Cut Tape (CT)
738-RNCF0603BTE115KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE115K
Description
RES SMD 115K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
115 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE115K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,72200 Kč17,22 Kč
251,59600 Kč39,90 Kč
501,50760 Kč75,38 Kč
1001,42370 Kč142,37 Kč
2501,32036 Kč330,09 Kč
5001,24980 Kč624,90 Kč
1 0001,18471 Kč1 184,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05700 Kč5 285,00 Kč
10 0001,01137 Kč10 113,70 Kč
15 0000,98712 Kč14 806,80 Kč
25 0000,95895 Kč23 973,75 Kč
35 0000,94180 Kč32 963,00 Kč
50 0000,92476 Kč46 238,00 Kč
60 0000,91649 Kč54 989,40 Kč
120 0000,88760 Kč106 512,00 Kč
125 0000,88602 Kč110 752,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč