RNCF0603BTE10K7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,10501 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 659
Unit Price: 5,88000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 6 963
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 9 382
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 8,93801 Kč
Datasheet

Upgrade


YAGEO
In Stock: 414
Unit Price: 2,10000 Kč
Datasheet
10.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE10K7

DigiKey Part Number
RNCF0603BTE10K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTE10K7
Description
RES SMD 10.7K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE10K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE10K7Stackpole Electronics Inc0RNCF0603BKE10K7-ND1,35643 KčParametric Equivalent
CPF0603B10K7ETE Connectivity Passive Product0CPF0603B10K7E-ND2,10501 KčDirect
CPF0603B10K7E1TE Connectivity Passive Product6591712-CPF0603B10K7E1CT-ND5,88000 KčDirect
ERA-3AEB1072VPanasonic Industry6 963P10.7KDBCT-ND2,10000 KčDirect
MCT06030D1072BP500Vishay0231221671073-ND1,03663 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05700 Kč5 285,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05700 Kč
Unit Price with VAT:1,27897 Kč