
| RNCF0603BTE100K | |
|---|---|
| DigiKey Part Number | 738-RNCF0603BTE100KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE100KCT-ND - Cut Tape (CT) 738-RNCF0603BTE100KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0603BTE100K | 
| Description | RES SMD 100K OHM 0.1% 1/6W 0603 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0603BTE100K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,39400 Kč | 13,94 Kč | 
| 25 | 1,31480 Kč | 32,87 Kč | 
| 50 | 1,22340 Kč | 61,17 Kč | 
| 100 | 1,15680 Kč | 115,68 Kč | 
| 250 | 1,09688 Kč | 274,22 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,04733 Kč | 5 236,65 Kč | 
| 10 000 | 0,89570 Kč | 8 957,00 Kč | 
| 15 000 | 0,87948 Kč | 13 192,20 Kč | 
| 25 000 | 0,87791 Kč | 21 947,75 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic