0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE100K

DigiKey Part Number
738-RNCF0603BTE100KTR-ND - Tape & Reel (TR)
738-RNCF0603BTE100KCT-ND - Cut Tape (CT)
738-RNCF0603BTE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE100K
Description
RES SMD 100K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,39400 Kč13,94 Kč
251,31480 Kč32,87 Kč
501,22340 Kč61,17 Kč
1001,15680 Kč115,68 Kč
2501,09688 Kč274,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,04733 Kč5 236,65 Kč
10 0000,89570 Kč8 957,00 Kč
15 0000,87948 Kč13 192,20 Kč
25 0000,87791 Kč21 947,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč