
RNCF0603BKE4R70 | |
|---|---|
DigiKey Part Number | RNCF0603BKE4R70TR-ND - Tape & Reel (TR) RNCF0603BKE4R70CT-ND - Cut Tape (CT) RNCF0603BKE4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE4R70 |
Description | RES SMD 4.7 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE4R70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B4R7E1 | TE Connectivity Passive Product | 18 | A103106CT-ND | 5,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 250 | 1,65800 Kč | 414,50 Kč |
| 500 | 1,56982 Kč | 784,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,48918 Kč | 1 489,18 Kč |
| 2 000 | 1,41621 Kč | 2 832,42 Kč |
| 3 000 | 1,37698 Kč | 4 130,94 Kč |
| 5 000 | 1,33106 Kč | 6 655,30 Kč |
| 7 000 | 1,30290 Kč | 9 120,30 Kč |
| 10 000 | 1,27479 Kč | 12 747,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

