
RNCF0603BKE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE2K00TR-ND - Tape & Reel (TR) 738-RNCF0603BKE2K00CT-ND - Cut Tape (CT) 738-RNCF0603BKE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE2K00 |
Description | RES SMD 2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,03900 Kč | 20,39 Kč |
| 25 | 1,88920 Kč | 47,23 Kč |
| 50 | 1,78520 Kč | 89,26 Kč |
| 100 | 1,68530 Kč | 168,53 Kč |
| 250 | 1,56460 Kč | 391,15 Kč |
| 500 | 1,48138 Kč | 740,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,50365 Kč | 1 503,65 Kč |
| 2 000 | 1,43000 Kč | 2 860,00 Kč |
| 3 000 | 1,39033 Kč | 4 170,99 Kč |
| 5 000 | 1,34403 Kč | 6 720,15 Kč |
| 7 000 | 1,31559 Kč | 9 209,13 Kč |
| 10 000 | 1,28718 Kč | 12 871,80 Kč |
| 12 000 | 1,27336 Kč | 15 280,32 Kč |
| 24 000 | 1,22472 Kč | 29 393,28 Kč |
| 25 000 | 1,22205 Kč | 30 551,25 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

