
RNCF0402BTT10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTT10K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTT10K0CT-ND - Cut Tape (CT) 738-RNCF0402BTT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTT10K0 |
Description | RES SMD 10K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,85000 Kč | 292,50 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,14536 Kč | 1 286,34 Kč |
| 500 | 4,88498 Kč | 2 442,49 Kč |
| 1 000 | 4,64959 Kč | 4 649,59 Kč |
| 5 000 | 4,19511 Kč | 20 975,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,03556 Kč | 40 355,60 Kč |
| 20 000 | 3,89539 Kč | 77 907,80 Kč |
| 30 000 | 3,82164 Kč | 114 649,20 Kč |
| 50 000 | 3,73669 Kč | 186 834,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

