10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTT10K0

DigiKey Part Number
738-RNCF0402BTT10K0TR-ND - Tape & Reel (TR)
738-RNCF0402BTT10K0CT-ND - Cut Tape (CT)
738-RNCF0402BTT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTT10K0
Description
RES SMD 10K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,67700 Kč66,77 Kč
256,19040 Kč154,76 Kč
505,85000 Kč292,50 Kč
1005,52880 Kč552,88 Kč
2505,14536 Kč1 286,34 Kč
5004,88498 Kč2 442,49 Kč
1 0004,64959 Kč4 649,59 Kč
5 0004,19511 Kč20 975,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,03556 Kč40 355,60 Kč
20 0003,89539 Kč77 907,80 Kč
30 0003,82164 Kč114 649,20 Kč
50 0003,73669 Kč186 834,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč