Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RNCF0402BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE49R9TR-ND - Tape & Reel (TR) 738-RNCF0402BTE49R9CT-ND - Cut Tape (CT) 738-RNCF0402BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE49R9 |
Description | RES SMD 49.9 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,39640 Kč | 139,64 Kč |
| 250 | 1,29600 Kč | 324,00 Kč |
| 500 | 1,22628 Kč | 613,14 Kč |
| 1 000 | 1,16266 Kč | 1 162,66 Kč |
| 5 000 | 1,03726 Kč | 5 186,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,01137 Kč | 10 113,70 Kč |
| 20 000 | 0,97094 Kč | 19 418,80 Kč |
| 30 000 | 0,94953 Kč | 28 485,90 Kč |
| 50 000 | 0,92476 Kč | 46 238,00 Kč |
| 70 000 | 0,90973 Kč | 63 681,10 Kč |
| 100 000 | 0,89482 Kč | 89 482,00 Kč |
| 120 000 | 0,88760 Kč | 106 512,00 Kč |
| 240 000 | 0,86242 Kč | 206 980,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






