RNCF0402BKE1K47 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 29 000
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10112 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 5
Unit Price: 5,46000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 677
Unit Price: 5,67000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BKE1K47

DigiKey Part Number
RNCF0402BKE1K47-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BKE1K47
Description
RES 1.47K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BKE1K47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB1471XPanasonic Industry29 000P1.47KDCCT-ND2,31000 KčDirect
AT0402BRD071K47LYAGEO0AT0402BRD071K47L-ND2,10112 KčUpgrade
TNPW04021K47BEEDVishay Dale5541-4476-1-ND5,46000 KčUpgrade
CPF0402B1K47E1TE Connectivity Passive Product677A102687CT-ND5,67000 KčSimilar
RT0402BRD071K47LYAGEO0YAG4193CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35643 Kč6 782,15 Kč
Unit Price without VAT:1,35643 Kč
Unit Price with VAT:1,64128 Kč