
RNCE0805BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE0805BTE49R9CT-ND - Cut Tape (CT) 738-RNCE0805BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE49R9 |
Description | RES PREC, 0805, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 Kč | 7,39 Kč |
| 10 | 4,10600 Kč | 41,06 Kč |
| 25 | 3,35880 Kč | 83,97 Kč |
| 50 | 2,93600 Kč | 146,80 Kč |
| 100 | 2,60340 Kč | 260,34 Kč |
| 250 | 2,26668 Kč | 566,67 Kč |
| 500 | 2,07162 Kč | 1 035,81 Kč |
| 1 000 | 1,91703 Kč | 1 917,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66933 Kč | 8 346,65 Kč |
| 10 000 | 1,59706 Kč | 15 970,60 Kč |
| 15 000 | 1,56182 Kč | 23 427,30 Kč |
| 25 000 | 1,52360 Kč | 38 090,00 Kč |
| 35 000 | 1,50173 Kč | 52 560,55 Kč |
| 50 000 | 1,48102 Kč | 74 051,00 Kč |
| 60 000 | 1,47134 Kč | 88 280,40 Kč |
| 120 000 | 1,43939 Kč | 172 726,80 Kč |
| 125 000 | 1,43772 Kč | 179 715,00 Kč |
| Unit Price without VAT: | 7,39000 Kč |
|---|---|
| Unit Price with VAT: | 8,94190 Kč |

