
RNCE0805BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE499RTR-ND - Tape & Reel (TR) 738-RNCE0805BTE499RCT-ND - Cut Tape (CT) 738-RNCE0805BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE499R |
Description | RES PREC, 0805, 499 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,16100 Kč | 41,61 Kč |
| 25 | 3,40400 Kč | 85,10 Kč |
| 50 | 2,97520 Kč | 148,76 Kč |
| 100 | 2,63820 Kč | 263,82 Kč |
| 250 | 2,29700 Kč | 574,25 Kč |
| 500 | 2,09932 Kč | 1 049,66 Kč |
| 1 000 | 1,94266 Kč | 1 942,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69165 Kč | 8 458,25 Kč |
| 10 000 | 1,61842 Kč | 16 184,20 Kč |
| 15 000 | 1,58270 Kč | 23 740,50 Kč |
| 25 000 | 1,54397 Kč | 38 599,25 Kč |
| 35 000 | 1,52180 Kč | 53 263,00 Kč |
| 50 000 | 1,50082 Kč | 75 041,00 Kč |
| 60 000 | 1,49101 Kč | 89 460,60 Kč |
| 120 000 | 1,45864 Kč | 175 036,80 Kč |
| 125 000 | 1,45694 Kč | 182 117,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

