
RNCE0805BTE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE2K00TR-ND - Tape & Reel (TR) 738-RNCE0805BTE2K00CT-ND - Cut Tape (CT) 738-RNCE0805BTE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE2K00 |
Description | RES PREC, 0805, 2 KOHM, 0.1%, 25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE2K00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,45676 Kč | 614,19 Kč |
| 500 | 2,24594 Kč | 1 122,97 Kč |
| 1 000 | 2,07817 Kč | 2 078,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80969 Kč | 9 048,45 Kč |
| 10 000 | 1,73133 Kč | 17 313,30 Kč |
| 15 000 | 1,69314 Kč | 25 397,10 Kč |
| 25 000 | 1,65171 Kč | 41 292,75 Kč |
| 35 000 | 1,62799 Kč | 56 979,65 Kč |
| 50 000 | 1,60555 Kč | 80 277,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

