
RNCE0603BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE499RTR-ND - Tape & Reel (TR) 738-RNCE0603BTE499RCT-ND - Cut Tape (CT) 738-RNCE0603BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE499R |
Description | RES PREC, 0603, 499 OHM, 0.1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,05300 Kč | 20,53 Kč |
| 25 | 1,90520 Kč | 47,63 Kč |
| 50 | 1,80260 Kč | 90,13 Kč |
| 100 | 1,70410 Kč | 170,41 Kč |
| 250 | 1,58092 Kč | 395,23 Kč |
| 500 | 1,49716 Kč | 748,58 Kč |
| 1 000 | 1,42016 Kč | 1 420,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35861 Kč | 6 793,05 Kč |
| 10 000 | 1,30129 Kč | 13 012,90 Kč |
| 15 000 | 1,27086 Kč | 19 062,90 Kč |
| 25 000 | 1,23559 Kč | 30 889,75 Kč |
| 35 000 | 1,21412 Kč | 42 494,20 Kč |
| 50 000 | 1,19281 Kč | 59 640,50 Kč |
| 60 000 | 1,18247 Kč | 70 948,20 Kč |
| 120 000 | 1,14637 Kč | 137 564,40 Kč |
| 125 000 | 1,14440 Kč | 143 050,00 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |

