
RNCE0603BTE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE2K00TR-ND - Tape & Reel (TR) 738-RNCE0603BTE2K00CT-ND - Cut Tape (CT) 738-RNCE0603BTE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE2K00 |
Description | RES PREC, 0603, 2 KOHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE2K00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,69748 Kč | 424,37 Kč |
| 500 | 1,60760 Kč | 803,80 Kč |
| 1 000 | 1,52508 Kč | 1 525,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36348 Kč | 6 817,40 Kč |
| 10 000 | 1,30599 Kč | 13 059,90 Kč |
| 15 000 | 1,27545 Kč | 19 131,75 Kč |
| 25 000 | 1,24004 Kč | 31 001,00 Kč |
| 35 000 | 1,21850 Kč | 42 647,50 Kč |
| 50 000 | 1,19711 Kč | 59 855,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

