
RNCE0402BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE100RTR-ND - Tape & Reel (TR) 738-RNCE0402BTE100RCT-ND - Cut Tape (CT) 738-RNCE0402BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE100R |
Description | RES PREC, 0402, 100 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE100R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 250 | 1,89652 Kč | 474,13 Kč |
| 500 | 1,79616 Kč | 898,08 Kč |
| 1 000 | 1,70441 Kč | 1 704,41 Kč |
| 5 000 | 1,52517 Kč | 7 625,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46148 Kč | 14 614,80 Kč |
| 20 000 | 1,40513 Kč | 28 102,60 Kč |
| 30 000 | 1,37538 Kč | 41 261,40 Kč |
| 50 000 | 1,34100 Kč | 67 050,00 Kč |
| 70 000 | 1,32013 Kč | 92 409,10 Kč |
| 100 000 | 1,29949 Kč | 129 949,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

