RNCA1206BTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCA1206BTE1K00TR-ND - Tape & Reel (TR) 738-RNCA1206BTE1K00CT-ND - Cut Tape (CT) 738-RNCA1206BTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA1206BTE1K00 |
Description | RES, AUTO, 1 KOHM, 1206, 0.1%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA1206BTE1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,76500 Kč | 47,65 Kč |
| 25 | 4,04480 Kč | 101,12 Kč |
| 50 | 2,88380 Kč | 144,19 Kč |
| 100 | 2,65900 Kč | 265,90 Kč |
| 250 | 2,31364 Kč | 578,41 Kč |
| 500 | 2,11098 Kč | 1 055,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02534 Kč | 10 126,70 Kč |
| 10 000 | 1,94276 Kč | 19 427,60 Kč |
| 15 000 | 1,93496 Kč | 29 024,40 Kč |
| 25 000 | 1,86447 Kč | 46 611,75 Kč |
| 35 000 | 1,72060 Kč | 60 221,00 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

