RNCA1206BTE1K00 | |
|---|---|
DigiKey Part Number  | 738-RNCA1206BTE1K00TR-ND - Tape & Reel (TR) 738-RNCA1206BTE1K00CT-ND - Cut Tape (CT) 738-RNCA1206BTE1K00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCA1206BTE1K00  | 
Description  | RES, AUTO, 1 KOHM, 1206, 0.1%, 2  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCA1206BTE1K00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.063" W (3.05mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč | 
| 10 | 4,76500 Kč | 47,65 Kč | 
| 25 | 4,04480 Kč | 101,12 Kč | 
| 50 | 2,88380 Kč | 144,19 Kč | 
| 100 | 2,65900 Kč | 265,90 Kč | 
| 250 | 2,31364 Kč | 578,41 Kč | 
| 500 | 2,11098 Kč | 1 055,49 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,02534 Kč | 10 126,70 Kč | 
| 10 000 | 1,94276 Kč | 19 427,60 Kč | 
| 15 000 | 1,93496 Kč | 29 024,40 Kč | 
| 25 000 | 1,86447 Kč | 46 611,75 Kč | 
| 35 000 | 1,72060 Kč | 60 221,00 Kč | 
| Unit Price without VAT: | 6,45000 Kč | 
|---|---|
| Unit Price with VAT: | 7,80450 Kč | 

